Phoenix Contact SACB Series Distribution Unit, 6 Port, M12
- RS Stock No.:
- 496-295
- Mfr. Part No.:
- 1516755
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-295
- Mfr. Part No.:
- 1516755
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 6 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polyamide | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 6 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polyamide | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box header designed for standard applications, embodying flexibility and efficiency in its connectivity features. This product seamlessly facilitates connections using the M12 SPEEDCON socket method, accommodating six slots and providing five positions with reliable PNP connections. It is crafted from durable materials, including die cast zinc for the threaded sleeve and PBT for the housing, ensuring longevity even in demanding environments. Its design incorporates a clear status display, allowing for efficient diagnostics.
Incorporates a green LED for immediate visual status feedback
Achieves a high degree of environmental protection with ratings of IP65 IP67 and IP69K
Supports a wide operating temperature range which ensuring functionality in diverse settings
Employs high quality materials that meet rigorous industrial standards
Designed for user friendly assembly with specific guidelines for cable routing
Related links
- Phoenix Contact SACB Series Distribution Unit 5 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 20m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 3 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 15m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 5 way, 8 port
