Phoenix Contact IPD Series Distribution Unit, 3 Port

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.86

(exc. GST)

$48.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$43.86
10 +$40.37

*price indicative

RS Stock No.:
496-147
Mfr. Part No.:
1499529
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Number of Ports

3

Maximum Operating Voltage

500V ac

Series

IPD

IP Rating

IP69K, IP66, IP68

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact Y distributor offers an innovative solution for efficient power distribution. Designed to ensure top-notch reliability in demanding environments, this power distributor is built to withstand various conditions, including harsh weather. Its compact size makes it an ideal choice for tight spaces, while the advanced Push-Lock connection technology facilitates quick and effortless wiring. With a robust construction tailored for durability, it guarantees secure installations without the need for special tools. This distributor serves a vital role in enhancing connectivity and performance across a range of applications, ensuring users can count on uninterrupted power supply.

Easy to install, saving you ample time during setup

Designed with a high degree of protection to operate reliably in challenging conditions

It enables straightforward plug-and-play connections to streamline installations

Suitable for use in various sectors, including industrial and commercial applications

The product showcases exceptional durability, making it ideal for long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy