Phoenix Contact SACB Series Distribution Unit, 4 Port, M12, 10 m
- RS Stock No.:
- 493-665
- Mfr. Part No.:
- 1517097
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-665
- Mfr. Part No.:
- 1517097
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 4 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Cable Length | 10m | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 4 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Cable Length 10m | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for standard applications, offering efficient connectivity with its robust M12 SPEEDCON socket connection. Featuring four positions and slots, this product is engineered to facilitate secure and reliable connections within various industrial environments. The durable housing ensures high protection against environmental factors, making it suitable for both fixed and flexible installations. With a compact design, it provides adequate length and shielding while maintaining flexibility and strong performance. The distributor box is an ideal choice for users seeking dependable connectivity solutions that align with contemporary automation standards.
Signifies operational status with LED indicators
Facilitates local diagnostics of the supply voltage
Sealing elements for unused slots ensure reliable commissioning
Constructed with materials that resist harsh environmental conditions
Lightweight design optimises handling during installation
Meets international standards for durability and safety
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
