Phoenix Contact SACB Series Distribution Unit, 4 Port, M12, 10 m
- RS Stock No.:
- 270-255
- Mfr. Part No.:
- 1517097
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,882.88
(exc. GST)
$2,071.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,882.88 |
*price indicative
- RS Stock No.:
- 270-255
- Mfr. Part No.:
- 1517097
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 4 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Cable Length | 10m | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 4 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Cable Length 10m | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box, designed for standard applications, offers exceptional connectivity solutions with a robust construction perfect for various environments. Featuring four slots and positions, it ensures seamless integration for multi-channel operations. The moulded housing provides a high degree of protection against the elements, guaranteeing reliable performance even in challenging conditions.
Moulded housing offers enhanced protection for outdoor use
Quick diagnostics facilitate maintenance and troubleshooting
SPEEDCON locking system ensures fast and easy installation
Equipped with LED indicators for clear operational visibility
Designed to withstand a wide ambient temperature range
Allows for efficient cable management and reduced clutter
Compatible with M12 connectors for versatile connectivity
Sealing elements available for unused slots enhance reliability
High-quality materials ensure longevity and resistance to environmental factors
Suitable for various industrial applications with robust performance
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
