Phoenix Contact SACB Series Sensor Hub, 4 Port, M12, 10 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-077
Mfr. Part No.:
1516975
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Hub

Number of Ports

4

Inlet Connection Type

Cable

Maximum Operating Voltage

120V dc

Series

SACB

Interface Type

M12

Housing Material

PBT

IP Rating

IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

ANSI/ESD S20.20:2021

Minimum Operating Voltage

24V dc

Cable Length

10m

Number of Ways

4

COO (Country of Origin):
DE
The Phoenix Contact distributors box designed to enhance connectivity in automation applications, is a robust solution tailored for demanding industrial environments. With a variety of features, including versatile connection methods and exceptional flexibility, it stands out as a reliable intermediary between sensors and actuators. Crafted with high quality materials, this distributor box ensures durability and withstands harsh conditions, enhancing operational reliability. Featuring a compact design, it streamlines installation processes while offering unparalleled protection against environmental factors.

Compact dimensions facilitate streamlined installation processes

Fixed connection design ensures consistent performance under pressure

Environmentally resistant to withstand harsh operating conditions

Simple assembly facilitates rapid deployment in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy