Phoenix Contact SAC Series Distribution Unit, 4 Port, 500 μm
- RS Stock No.:
- 488-377
- Mfr. Part No.:
- 1413147
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-377
- Mfr. Part No.:
- 1413147
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 300V dc | |
| Series | SAC | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Cable Length | 500μm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 4 | ||
Maximum Operating Voltage 300V dc | ||
Series SAC | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Cable Length 500μm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Y-distributor is engineered for efficiency and reliability in complex automation systems. Designed with a shielded configuration, it enhances signal integrity by minimizing interference. The plug straight M12 SPEEDCON connects effortlessly, ensuring a secure fit and aesthetic appeal. With a compact cable length of 0.5 m, it fits seamlessly into space-constrained environments while maintaining optimal performance. The innovative construction of this Y-distributor guarantees durability and robustness, making it an ideal solution for various applications. Its compatibility with PROFIBUS systems further enhances its versatility, meeting the demands of modern industrial connectivity. The advanced engineering incorporates materials that comply with recognized safety standards, giving users peace of mind about its operational reliability in diverse conditions.
4-position configuration enables seamless connectivity between multiple devices
Shielded design improves data transmission quality and reduces electromagnetic interference
M12 SPEEDCON connection simplifies installation and ensures secure locking
Robust body material contributes to long-lasting performance in challenging environments
Compact size allows for installation in tight spaces without sacrificing functionality
Customizable options available to cater to specific project requirements
Easy integration with existing systems enhances operational efficiency
Environmentally friendly materials reflect a commitment to sustainability
Related links
- Phoenix Contact SAC Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact 14526 Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Lumberg Automation ASBM Series Distribution Unit, 4 Port
- Brad from Molex 130048 Series Distribution Unit Ethernet
