Phoenix Contact SACB Series Distribution Unit, 6 Port, M12
- RS Stock No.:
- 269-030
- Mfr. Part No.:
- 1516742
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$169.05
(exc. GST)
$185.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.05 |
*price indicative
- RS Stock No.:
- 269-030
- Mfr. Part No.:
- 1516742
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box header is designed for standard applications, blending robust performance with user-friendly connectivity. This versatile product, featuring six slots and four positions, is constructed to enhance connectivity solutions with a focus on reliability and ease of installation.
Designed to provide a reliable connection in industrial environments
IP65, IP67, and IP69K protection rating for longevity and durability
Green and yellow LEDs are incorporated for effective status indication
Constructed with high-quality materials for optimal performance
Facilitates reduced mechanical loads with proper cable routing
Allows for easy maintenance with a simple assembly note for users
Sealing elements for unused slots ensure maximum protection
Compact dimensions enable efficient space management in layouts
Meets strict environmental standards, affirming compliance with global regulations
Related links
- Phoenix Contact SACB Series Distribution Unit 4 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 15m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 5 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 3 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 20m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 8 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 4 port
