ifm electronic EBC Series Sensor Box, M12, 5m cable, 8 port

Subtotal (1 unit)*

$406.51

(exc. GST)

$447.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.51

*price indicative

RS Stock No.:
189-531
Mfr. Part No.:
EBC024
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Operating Voltage

10 → 30V dc

Number of Ports

8

Connector Size

M12

Orientation

Straight

Series

EBC

Cable Length

5m

COO (Country of Origin):
DE
The Ifm electronic Splitter Box is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. It is also halogen-free, which contributes to a safer and more environmentally friendly design by minimizing harmful emissions. Additionally, it includes gold-plated contacts for enhanced electrical conductivity and durability. Furthermore, it is designed to be suitable for drag chain applications. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP67 and IP68 protection rating.

Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Robust housing for use in harsh industrial environments
Clearly visible LEDs for indicating switching

Related links