ifm electronic EBC Series Sensor Box, 6 Port, 5 m

Subtotal (1 unit)*

$410.84

(exc. GST)

$451.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$410.84

*price indicative

RS Stock No.:
188-319
Mfr. Part No.:
EBC020
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Box

Number of Ports

6

Inlet Connection Type

M12

Maximum Operating Voltage

30V dc

Series

EBC

Housing Material

Polyamide

IP Rating

IP68, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Output Type

PNP

Minimum Operating Voltage

10V

Cable Length

5m

COO (Country of Origin):
DE
The Ifm electronic Splitter Box is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. It is also halogen-free, which contributes to a safer and more environmentally friendly design by minimizing harmful emissions. Additionally, it includes gold-plated contacts for enhanced electrical conductivity and durability. Furthermore, it is designed to be suitable for drag chain applications. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP67 and IP68 protection rating.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Mechanical end stop to protect the O-ring from destruction

Robust housing for use in harsh industrial environments

Clearly visible LEDs for indicating switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy