ifm electronic EBC Series Sensor Box, 8 Port, 2.4 m

Subtotal (1 unit)*

$319.09

(exc. GST)

$351.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.09

*price indicative

RS Stock No.:
186-829
Mfr. Part No.:
EBC124
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Box

Inlet Connection Type

M12

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

EBC

Housing Material

Polyamide

IP Rating

IP68, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Minimum Operating Voltage

30V dc

Cable Length

2.4m

COO (Country of Origin):
DE
The Ifm electronic Splitter Box includes gold-plated contacts for enhanced electrical conductivity and durability. Furthermore, it is designed to be suitable for drag chain applications. It is used with sensor splitter X2. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP67 and IP68 protection rating.

Free from silicone

Halogen-free materials used

PA housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy