Brad from Molex Female 5 way M12, Straight to 5 way Unterminated, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.00

(exc. GST)

$63.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$58.00
5 - 24$57.00
25 - 49$55.51
50 +$52.95

*price indicative

RS Stock No.:
913-2355
Mfr. Part No.:
1200110035
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120011

Cable Length

300mm

Jacket Colour

Black

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

250V ac, 250V ac

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

RoHS Status: Not Applicable

COO (Country of Origin):
PL

Panel Plugs & Sockets


Male and female 4 way panel mount receptacles. Stock no. 351-443 offers the option to convert glanded switches into connector versions by simply screwing the PG13.5 threaded end of the receptacle into the appropriate proximity switch.

BRAD - M12


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy