Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 224-3302
- Distrelec Article No.:
- 303-66-115
- Mfr. Part No.:
- 1200705207
- Brand:
- Brad from Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$34.92
(exc. GST)
$38.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $34.92 | - |
| 5 + | $31.46 | 9% |
*price indicative
- RS Stock No.:
- 224-3302
- Distrelec Article No.:
- 303-66-115
- Mfr. Part No.:
- 1200705207
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120070 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120070 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 12007 nano-change(M8) receptacle. It has 5 poles, and PG9 mounting threads, with female (straight) to 0.34mm² PVC leads.
EU RoHS, REACH SVHC, & Low-Halogen
Length 0.30m
IP Protection IP67
Related links
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female M12 300 mm
- Brad from Molex Male 5 way M12 300 mm
- Brad from Molex Female 3 way 7/8 In Circular 300 mm
