Brad from Molex Female 8 way Straight to 8 way Unterminated, 300 mm
- RS Stock No.:
- 752-7495
- Mfr. Part No.:
- 1200845095
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$102.67
(exc. GST)
$112.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
- Plus 48 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $102.67 | - |
| 15 - 49 | $100.92 | 1% |
| 50 - 99 | $96.48 | 6% |
| 100 + | $92.86 | 9% |
*price indicative
- RS Stock No.:
- 752-7495
- Mfr. Part No.:
- 1200845095
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Ultra-Lock | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | UL | |
| IP Rating | IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Ultra-Lock | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals UL | ||
IP Rating IP69K | ||
Coding A | ||
Brad From Molex Sensor Actuator Cable, Nickel-Plated Brass Connector, 2A Current Rating - Ultra-Lock Series - 1200845095
To keep your industrial devices on speaking terms, use this Brad from Molex sensor actuator cable. Its M12 connector features push-to-lock technology for a simple yet secure link that's ideal for hooking up control devices. A reliable compression seal reduces the chance of signal loss, which helps to increase your uptime. Positive locking keeps the connector in place, even when you use it with moving machinery.
Features & Benefits
• Hardwearing PVC jacket for longevity in harsh settings
• Light weight of 23.457g puts minimal strain on your panel
• Straight connector body orientation makes it simple to install
Applications
• Industrial automation
• Packaging facilities
• Food and beverage industries
• Chemicals processing
Is this cable terminated on both ends?
No, one end of the assembly is unterminated, so you can choose the connector that best suits your equipment.
Brad® Ultra-Lock® M12 Female Panel Mount Receptacles
Brad® Ultra-Lock® female panel mount receptacles with Ultra-Lock feature and M12 single keyways (A-coding). These Brad® Ultra-Lock® female panel mount receptacles have a nickel plated brass shell, gold plated copper alloy contacts, UL1061 PVC leads and will mate with standard threaded M12 and Ultra-Lock cordsets.
IEC compliant panel mounting receptacles
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
BRAD - M12
Note
Configuration:
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins
Standards
cCSAus Certified LR6837 (4-5 pole version)
Related links
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 300 mm
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 8 way Straight to 8 way Unterminated Circular Connector, 300 mm
- Brad from Molex Male 4 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
