Brad from Molex Female 4 way M12, Straight to 5 way Unterminated Circular Connector, 300 mm
- RS Stock No.:
- 913-2351
- Mfr. Part No.:
- 1200705205
- Brand:
- Brad from Molex
Subtotal (1 unit)*
$50.93
(exc. GST)
$56.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.93 |
*price indicative
- RS Stock No.:
- 913-2351
- Mfr. Part No.:
- 1200705205
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120070 | |
| Product Type | Circular Connector | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | China ROHS | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120070 | ||
Product Type Circular Connector | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals China ROHS | ||
- COO (Country of Origin):
- PL
Molex 120070 Series Circular Connector, 4 Contacts, 300mm Length - 1200705205
This circular connector belongs to the Brad Micro-Change (M12) family, designed for robust industrial applications. With a length of 300mm, it features 4 poles and a female orientation, ensuring reliable connections in various environments. The connector's design incorporates unshielded PVC leads, making it suitable for straightforward panel mount installations.
Features & Benefits
• Internal thread coupling allows for secure connections
• M12 interface supports versatile connectivity options
• 4-pin configuration enables efficient data transfer
• Resistant to temperatures from -20°C to +80°C
• Utilises brass conductors for effective conductivity
• IP67 rating provides protection against dust and water
Applications
• Ideal for use in automation systems
• Suitable for electronics and control panel connections
• Utilised in mechanical equipment for signal transmission
• Found in harsh environments requiring durable connections
What mounting options are available for this connector?
The connector features a panel mount design, which facilitates straightforward installation in various applications, securing it firmly in place.
How does the temperature rating affect its use in different environments?
With an operating range of -20°C to +80°C, it can be effectively used in both cold and hot environments, making it suitable for diverse operational conditions.
What is the significance of the IP67 rating?
An IP67 rating indicates the connector is dust-tight and can withstand immersion in water up to 1 metre, ensuring reliable performance in challenging conditions.
How does the conductor material impact the performance of the connector?
The use of brass as the conductor material enhances its electrical conductivity, ensuring efficient power transfer and minimal signal loss during operation.
Panel Plugs & Sockets
Male and female 4 way panel mount receptacles. Stock no. 351-443 offers the option to convert glanded switches into connector versions by simply screwing the PG13.5 threaded end of the receptacle into the appropriate proximity switch.
BRAD - M12
Related links
- Brad from Molex Male 8 way Straight to 8 way Unterminated Circular Connector, 300 mm
- Brad from Molex Female 3 way 3 way Industrial Circular Connector, 300 mm
- Brad from Molex Male 4 way M12 to Female 4 way Unterminated Cable Assembly, 300 mm
- Brad from Molex Female 5 way M12 300 mm
- Lapp Male 4 way M12 0.5 m
- Lapp Male 5 way M12 0.5 m
- Brad from Molex Female 4 way M8 to Female 4 way Unterminated Cable Assembly, 300 mm
- Brad from Molex Female 4 way M12 5 m
