Brad from Molex Female 4 way M12, Right Angle to Male 4 way Unterminated Cordset, 5 m
- RS Stock No.:
- 751-9019
- Distrelec Article No.:
- 302-96-707
- Mfr. Part No.:
- 1200060022
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$68.69
(exc. GST)
$75.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $68.69 | - |
| 50 - 99 | $67.02 | 2% |
| 100 - 249 | $63.23 | 7% |
| 250 + | $61.88 | 9% |
*price indicative
- RS Stock No.:
- 751-9019
- Distrelec Article No.:
- 302-96-707
- Mfr. Part No.:
- 1200060022
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120006 | |
| Product Type | Cordset | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | China ROHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120006 | ||
Product Type Cordset | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals China ROHS | ||
IP Rating IP67 | ||
Coding A | ||
Molex 120006 Series Cordset, 5 m Length, 4A Current - 1200060022
This cordset is an essential component in industrial applications. It is equipped with a right-angle connector, providing effective connectivity in tight spaces. The 5m length and 0.34mm² yellow PVC electrical cable ensure durability and versatility in various setups.
Features & Benefits
• Unshielded design minimises cost while maintaining functionality
• IP67 rating ensures protection against dust and moisture
• 4-core connector allows for multiple connections in one line
• PVC material enhances flexibility and resilience in the field
• Right-angle connector optimises space utilisation in installations
Applications
• Used for connecting sensors and actuators in automation
• Suitable for devices requiring M12 connector compatibility
• Ideal for equipment in harsh industrial environments
• Recommended for robotics for streamlined connectivity
• Used for machinery where space constraints are present
What safety ratings does this cordset have for harsh environments?
It has an IP67 rating, which guarantees protection against dust ingress and immersion in water, making it suitable for use in challenging conditions.
How do the temperature specifications impact its application?
The cordset can operate within a range of -30 to +80 °C, rendering it effective in both cold and hot scenarios, ideal for diverse industrial settings.
Can this product be used with multiple devices simultaneously?
Yes, the 4-core connector allows for multiple connections, making it suitable for use with various devices, ensuring flexibility in applications.
What materials are used in the construction of the connectors?
The connector body is made from PUR, while the contact features copper alloy, ensuring durability and excellent conductivity in demanding conditions.
Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets
Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle
Related links
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Brad from Molex Female 3 way M12 5 m
- Molex Male 4 way M12 5 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way Cordset to Female 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 5 m
