Brad from Molex Male 8 way Straight to 8 way Unterminated Circular Connector, 300 mm
- RS Stock No.:
- 752-7498
- Distrelec Article No.:
- 302-96-733
- Mfr. Part No.:
- 1200845096
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$96.36
(exc. GST)
$106.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $96.36 | - |
| 50 - 99 | $95.15 | 1% |
| 100 - 249 | $92.25 | 4% |
| 250 + | $89.89 | 6% |
*price indicative
- RS Stock No.:
- 752-7498
- Distrelec Article No.:
- 302-96-733
- Mfr. Part No.:
- 1200845096
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Ultra-Lock | |
| Product Type | Circular Connector | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 300mm | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | China ROHS | |
| IP Rating | IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Ultra-Lock | ||
Product Type Circular Connector | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 300mm | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals China ROHS | ||
IP Rating IP69K | ||
Coding A | ||
Molex Ultra-Lock Series Circular Connector, 8 Cores, 300mm Length - 1200845096
This circular connector offers robust industrial connectivity solutions. Designed with 8 poles, this connector features a straight male orientation and is equipped with a 0.30m long circular cable. Additionally, it operates efficiently within a temperature range of -25 to +90°C, ensuring reliability in various environments.
Features & Benefits
• Complies with IP69K rating for superior water and dust resistance
• Utilises an unshielded design for enhanced versatility in applications
• Accommodates up to 2A current for reliable power delivery
• Constructed from durable nickel-plated brass for longevity
• M16x1.5 mounting threads facilitate secure installation
• Engineered for use with 24 AWG circular cables for wide compatibility
Applications
• Used for connecting equipment in automation systems
• Integral fixture in electronic and mechanical
• Suitable for industrial environments requiring panel mounting
• Ideal for machinery requiring high-temperature resilience
What benefits does the IP69K rating provide for this connector?
The IP69K rating ensures high resistance against dust ingress and protection against high-pressure water jets, making it suitable for harsh environments where exposure to moisture and contaminants is a concern.
How does the unshielded design affect performance in industrial settings?
The unshielded design allows for greater flexibility in routing and installation, making it easier to use in tight spaces without compromising signal quality, especially in applications where shielding may not be critical.
What is the significance of using 24 AWG circular cables with this connector?
Using 24 AWG circular cables helps maintain optimal conductivity and flexibility, ensuring efficient power transfer and simplifying the connection process in complex installations.
What mounting options are available for this type of connector?
This connector features M16x1.5 mounting threads, allowing for easy integration into various panel mount configurations, ideal for industrial setups.
Brad® Ultra-Lock® M12 Male Panel Mount Receptacles
Brad® Ultra-Lock® male panel mount receptacles with M12 single keyway (A-coding), a nickel plated brass shell and gold plated copper alloy contacts. These panel mount receptacles are available in a variety of configurations and will mate with standard threaded M12 and Ultra-Lock cordsets
IEC compliant panel mounting receptacle
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
BRAD - M12
Note
Configuration:
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins
Standards
cCSAus Certified LR6837 (4-5 pole version)
Related links
- Brad from Molex Female 4 way M12 300 mm
- Brad from Molex Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way 3 way Industrial Circular Connector, 300 mm
- Lapp Male 8 way Straight to 8 way Unterminated Circular Connector, 0.5 m
- Brad from Molex Male 4 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Molex Male 8 way M12 300 mm
- Brad from Molex Male 8 way M12 2 m
- Lapp Female 8 way Straight to 8 way Unterminated Circular Connector, 0.5 m
