Lapp Male 4 way M12, Straight to Unterminated 5 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-332
- Mfr. Part No.:
- 381166914
- Brand:
- Lapp
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$38.95
(exc. GST)
$42.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.95 | - |
| 10 + | $35.83 | 8% |
*price indicative
- RS Stock No.:
- 362-332
- Mfr. Part No.:
- 381166914
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Sensor/Actuator Connector | |
| Series | EPIC M12 | |
| Jacket Material | Polyamide | |
| Cable Length | 500mm | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Connector Gender B | Unterminated | |
| Voltage | 63V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-111 | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Sensor/Actuator Connector | ||
Series EPIC M12 | ||
Jacket Material Polyamide | ||
Cable Length 500mm | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Connector Gender B Unterminated | ||
Voltage 63V | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-111 | ||
Coding L | ||
- COO (Country of Origin):
- DE
Lapp EPIC POWER M12 Series Circular Connector, 63V Voltage, IP67 Ingress Protection - 381166914
This circular connector is a robust cable assembly designed for power transmission in industrial environments. It pairs a straight M12 male interface with an unterminated cable end to link devices where a customised field termination is required. The connector is intended for installations demanding ingress protection against dust and water while operating at low-voltage power levels.
Features and Benefits:
• L-coded contact arrangement supports power transmission up to63V
• IP67 ingress protection enables use in wet or dusty conditions
• Four-contact M12 male simplifies connection to L-coded sockets
• Unterminated five-conductor cable allows flexible field termination
• Straight M12 design facilitates straightforward inline mounting
• IP67 ingress protection enables use in wet or dusty conditions
• Four-contact M12 male simplifies connection to L-coded sockets
• Unterminated five-conductor cable allows flexible field termination
• Straight M12 design facilitates straightforward inline mounting
Applications
• Suitable for powering sensors and actuators in harsh conditions
• Used with control cabinets requiring bespoke cable termination
• Ideal for machine tools needing a sealed power interface
• Can be used for mobile equipment exposed to washdown
• Used for modular conveyor systems requiring custom wiring
• Used with control cabinets requiring bespoke cable termination
• Ideal for machine tools needing a sealed power interface
• Can be used for mobile equipment exposed to washdown
• Used for modular conveyor systems requiring custom wiring
What cable length is supplied with the assembly?
The assembly is provided with a0.5m cable, allowing short runs for compact installations.
How many conductors are available at each end?
The M12 male end presents four contacts while the unterminated end exposes five conductors for on-site routing.
Which coding prevents mismating with signal connectors?
The L coding differentiates the power contacts and prevents connection with other M12 codings.
What standard governs mechanical and electrical compatibility?
Compatibility is defined by DIN EN 61076-2-111, ensuring conformity with M12 connector interfaces.
- RS Stock No. 0362331
- Mfr. Part No. 381166912
Each
$29.69
- RS Stock No. 0362337
- Mfr. Part No. 381166911
Each
$29.69
- RS Stock No. 0362330
- Mfr. Part No. 381166910
Each
$29.69
- RS Stock No. 0362326
- Mfr. Part No. 381166919
Each
$15.63
Related links
- Lapp Male 4 way M12 0.5 m
- Lapp Male 4 way Straight to 4 way Unterminated Circular Connector, 0.5 m
- Lapp Male 4 way Straight to 5 way Unterminated Circular Connector, 0.5 m
- Lapp Male 5 way M12 0.5 m
- Lapp Male 8 way Straight to 8 way Unterminated Circular Connector, 0.5 m
- Lapp Male 12 way Straight to 12 way Unterminated Circular Connector, 0.5 m
- Lapp Male 3 way Straight to 3 way Unterminated Circular Connector, 0.5 m
- Lapp Male 5 way Straight to 5 way Unterminated Circular Connector, 0.5 m











