Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 913-2159
- Distrelec Article No.:
- 303-65-234
- Mfr. Part No.:
- 1200878350
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$62.44
(exc. GST)
$68.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 137 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $62.44 | - |
| 5 - 24 | $61.65 | 1% |
| 25 - 49 | $60.21 | 3% |
| 50 - 249 | $57.78 | 7% |
| 250 + | $47.57 | 23% |
*price indicative
- RS Stock No.:
- 913-2159
- Distrelec Article No.:
- 303-65-234
- Mfr. Part No.:
- 1200878350
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120087 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120087 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Brad from Molex Straight Female M8 to Straight Male M8 Sensor Actuator Cable, 2m Length - 120087 Series - 1200878350
Securely connect your detectors and transducers to control units on your industrial equipment with this Brad from Molex cable. It has a male and female M8 connector on either end of its 2-metre length. This span provides an ample supply to connect two devices set apart from each other. Thanks to a slim diameter of 4.57mm, this cable is flexible enough to fit into complex setups or those with limited space. You'll find it used in factory automation applications.
• Wide operating temperature range of -25°C to +80°C for reliable performance under industrial conditions
• Polyvinylchloride (PVC) cable jacket for impact and abrasion resistance
• Polyurethane (PUR) connector housing for insulation from electric shock
• Current rating of 3A for energy efficiency and minimal heat dissipation
Applications
• Process and packaging machinery
• Material handing equipment
• Industrial conveyors
What's the function of the coupling nuts on this cable's connector?
The nickel-plated brass coupling nuts on this cable's two connectors are used to establish a firm hold on the port or splitter box it's connected to. This is especially useful in setups prone to vibration.
Jumper Assembly
Assembled jumper cables allowing connections of sensors and splitter boxes
4 Ways
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Related links
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M8 2 m
- Brad from Molex Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Right Angle to 4 way Straight 2 m
- Brad from Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 2 m
