Brad from Molex Female 4 way M8, Straight to 3 way Unterminated Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$39.74

(exc. GST)

$43.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$39.74-
50 - 99$38.353%
100 - 249$36.568%
250 +$35.789%

*price indicative

RS Stock No.:
751-8943
Distrelec Article No.:
302-89-573
Mfr. Part No.:
1200868157
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120086

Cable Length

2m

Jacket Colour

Black

Jacket Material

PUR, PVC

Connector Type A

M8, Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

60V

Standards/Approvals

UL File No.: E152210 (PVC versions), IEC, UL21198, UL 2464

IP Rating

IP67

Coding

A

Brad from Molex Sensor Actuator Cable, 5 m Length, M8 Connector 1 - 1200868157


This sensor actuator cable by Brad Molex is a high-quality product designed for use in automation and mechanical industries. With 24 AWG and a length of 5m, this cable is suitable for a range of applications. Its black sheath and 60V voltage rating make it a reliable choice for various projects.

Features & Benefits


• 24 AWG for optimal conductivity

• 4 contacts on the female connector for versatile connectivity

• Straight orientation for easy installation

• 5m length for flexibility in use

• Black sheath with PUR material for durability

• 3A current rating for safe operation

• 60V voltage rating for different voltage requirements

Applications


• Ideal for connecting sensors in automation systems

• Suitable for actuator control in mechanical applications

Will it work with M8 connectors?


Yes, this sensor actuator cable is compatible with M8 connectors.

Can it be used in high vibration environments?


Yes, the cable is designed to prevent loosening under high vibration applications.

Is it suitable for harsh environments?


Yes, with an IP67 rating, this cable can withstand harsh conditions.

Will it provide power and signal trigger indication?


Yes, the LED versions offer power and signal trigger indication for PNP sensors.

Can it be customised for specific applications?


Yes, other cable types are available upon request for different application needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy