Brad from Molex Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 913-2311
- Mfr. Part No.:
- 1200878366
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.42
(exc. GST)
$51.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $46.42 |
| 5 - 24 | $45.84 |
| 25 - 49 | $44.77 |
| 50 + | $42.98 |
*price indicative
- RS Stock No.:
- 913-2311
- Mfr. Part No.:
- 1200878366
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120087 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120087 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Brad From Molex Female M8 to Male M8 Sensor Actuator Cable, 2m Length, 24AWG - 120087 Series - 1200878366
Use this Brad from Molex actuator cable to transfer data quickly between devices. It's fitted with highly conductive copper-alloy conductors for reliable communication across networks. Thanks to its PUR (polyurethane) outer sheath and insulation, this wire is protected from chemicals and wont give off harmful gases in the event of a fire. It has a right-angle female connector on one end and a straight male connector on the other end, making it quick and easy to install in standard setups. At 4.32mm in diameter, it's suitable for use in compact systems.
• IP67 (ingress protection) rating indicates protection against water and dust particles
• Voltage rating of 30V for use in low-demand residential and industrial environments
• Unshielded internal wires make the cable flexible and easy to install
Applications
• Residential switchboards
• Proximity sensors
• Electrical control panels
Can I use this actuator cable in harsh conditions?
Yes – this actuator cable has a wide operating temperature range of -25°C to +80°C. This makes it safe and reliable for use in environments where temperature fluctuations are likely.
Single Ended Leads
These 2m leads are available in 3, 4 or 8 way versions with a straight or right angle head incorporating an M8 anti-vibration coupling nut. There is a choice of PVC cable, for general purpose applications, or high-flex PUR cable, for extra chemical resistance (typically to oil based products) or continuous flexing applications where cable durability is required.
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Related links
- Brad from Molex Female 4 way Right Angle to 4 way Straight 2 m
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M8 2 m
- Brad from Molex Female 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
