Brad from Molex Female 4 way Right Angle to 4 way Straight, Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 523-0307
- Mfr. Part No.:
- 1200675014
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.49
(exc. GST)
$69.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 27 November 2026
- Plus 28 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $63.49 |
| 50 - 99 | $63.07 |
| 100 + | $62.17 |
*price indicative
- RS Stock No.:
- 523-0307
- Mfr. Part No.:
- 1200675014
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120067 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Straight, Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120067 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Straight, Unterminated | ||
Number of Contacts B 4 | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
Brad From Molex Sensor Actuator Cable, IP67 Rating, 2m Length - 120067 Series - 1200675014
Get signals moving from A to B with this Brad from Molex sensor actuator cable. At one end, there's a standard female M12 connector with a right-angled orientation to help you slot it easily into more awkward spots. The other end's unterminated, so you can choose the right adapter for your setup. Copper alloy conductor material means you can depend on this cable for efficient signal transfer. Thanks to the robust PVC jacket, it stands up to abrasion and impact to deliver a long service life.
Features & Benefits
• 2m length gives you plenty of room to manoeuvre
• Four colour-coded cores ensure reliable transmission between devices
Applications
• Warehouses
• Healthcare facilities
• Automotive assembly plants
Is this cable waterproof?
Yes. The cable has an IP67 rating, meaning it works for at least 30 minutes while under 15cm to 1m of water. You can also be sure it's dust-proof.
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A
BRAD - M12
Related links
- Brad from Molex Female 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M8 2 m
- Brad from Molex Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 2 m
- Brad from Molex Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
