Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$77.03

(exc. GST)

$84.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$77.03
50 - 99$73.93
100 - 249$70.86
250 +$69.35

*price indicative

RS Stock No.:
751-9107
Mfr. Part No.:
1200070489
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

Micro-Change

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

2m

Jacket Material

PUR

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Male

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

Brad® Micro-Change® M12 A-Code Double Ended Cordsets


Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and a variety of cable types

IEC compliant M12 cordset assembly

IP67, NEMA 6 rated for harsh environments

Anti-vibration feature

3, 4 and 5 pole versions are intermatable

BRAD - M12


Note

Configuration:
88xx30xxxxxxx: female straight to male straight
88xx31xxxxxxx: female right angle to male straight
Cable Type:
88xxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy