Phoenix Contact Female 5 way Straight to 5 way Unterminated Bus Cable, 5 m

Subtotal (1 unit)*

$130.46

(exc. GST)

$143.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.46

*price indicative

RS Stock No.:
883-1152
Mfr. Part No.:
1410494
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P- 5.0-92X/M12FS SH OD

Product Type

Bus Cable

Cable Length

5m

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

IEC 60332-3-25, IEC 60512-11-4, IEC 61076-2-101

Coding

A

Bus system cable, CANopen®, DeviceNet™, 5-position, FRNC halogen-free, black, shielded, free cable end, on Socket straight M12, coding: A, cable length: 5 m, for outdoor applications, with high-grade steel knurl

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy