Phoenix Contact Female 5 way M12 to 6 way Unterminated Bus Cable, 1 m

Subtotal (1 unit)*

$100.78

(exc. GST)

$110.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.78

*price indicative

RS Stock No.:
859-2055
Mfr. Part No.:
1534559
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SACCBP

Jacket Colour

Green

Jacket Material

PUR

Cable Length

1m

Number of Contacts A

5

Connector Type A

M12

Connector Gender A

Female

Number of Contacts B

6

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP67

Standards/Approvals

cUL Recognised, IEC 61076-2-101, UL Recognised

COO (Country of Origin):
DE
Bus system flush-type female connector, INTERBUS, 5-pos., M12, shielded, B-coded, rear/screw mounting with M16 thread, with 1 m bus line

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy