Phoenix Contact Female 5 way Straight to 4 way Unterminated Bus Cable, 2 m
- RS Stock No.:
- 856-5855
- Mfr. Part No.:
- 1525694
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$103.46
(exc. GST)
$113.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.46 |
*price indicative
- RS Stock No.:
- 856-5855
- Mfr. Part No.:
- 1525694
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCEC-M12FS | |
| Product Type | Bus Cable | |
| Jacket Colour | Violet | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL, cULus, IEC 60332 1 2, IEC 61076 2 101, ISO 6722 1 5.22, RoHS II, UL, UL 1581, UL 2556 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCEC-M12FS | ||
Product Type Bus Cable | ||
Jacket Colour Violet | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cUL, cULus, IEC 60332 1 2, IEC 61076 2 101, ISO 6722 1 5.22, RoHS II, UL, UL 1581, UL 2556 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Bus system flush-type socket, DeviceNet/CANopen, 5-pos., M12, shielded, A-coded, front/screw mounting, with M16 thread, can be positioned, with 2 m bus cable, 2 x 0.2 mm²; 2 x 0.32 mm²
Related links
- Phoenix Contact Female 5 way M12 to Unterminated Unterminated Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 2 m
- Phoenix Contact 5 way Straight to Female 5 way Unterminated Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 to Unterminated Unterminated Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 5 m
