Phoenix Contact 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 863-4099
- Mfr. Part No.:
- 1442780
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$45.14
(exc. GST)
$49.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.14 |
*price indicative
- RS Stock No.:
- 863-4099
- Mfr. Part No.:
- 1442780
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 600V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 600V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12, coding: A, cable length: 10 m, with plastic knurl
Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable;Save weight – our connectors with light plastic knurl
Related links
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 15 m
