Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$66.03

(exc. GST)

$72.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.03

*price indicative

RS Stock No.:
859-5180
Mfr. Part No.:
1404056
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Connector Type A

Right Angle

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

Unterminated

Number of Contacts B

5

Voltage

60V

Standards/Approvals

EAC-RoHS, FDA 21 CFR 177.2600, IEC 61076-2-101

IP Rating

IP67, IP68, IP65, IP69K

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket angled M12, coding: A, cable length: 10 m, Hygienic design, with high-grade steel knurl

Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Easy to clean, thanks to the special hygienic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy