Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5420
- Mfr. Part No.:
- 1457254
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$69.09
(exc. GST)
$76.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.09 |
*price indicative
- RS Stock No.:
- 859-5420
- Mfr. Part No.:
- 1457254
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, Plug straight M12, coding: A, on free cable end, cable length: 10 m, for robots and drag chains
Flexible: cable supports a high degree of torsion and bending;Easy and safe: 100% electrically tested plug-in components;Reliable solution for the body shop as cable is resistant to welding sparks
- RS Stock No. 8595290
- Mfr. Part No. 1442421
Each
$42.74
- RS Stock No. 8636859
- Mfr. Part No. 1404078
Each
$54.04
- RS Stock No. 8595840
- Mfr. Part No. 1518342
Each
$111.22
- RS Stock No. 8595953
- Mfr. Part No. 1407265
Each
$142.00
Related links
- Phoenix Contact Male 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m












