Phoenix Contact Male 2 way M8 to 2 way KMYZ-9 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$78.07

(exc. GST)

$85.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.07

*price indicative

RS Stock No.:
861-4118
Mfr. Part No.:
1453342
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Grey

Cable Length

3m

Number of Contacts A

2

Connector Type A

M8

Connector Gender A

Male

Connector Type B

KMYZ-9

Number of Contacts B

2

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
Sensor/actuator cable, 2-position, PUR, gray RAL 7001, Plug straight M8, on Valve connector Festo ZC, with 1 LED, cable length: 3 m

Robust valve connector without protective circuit;Easy and safe: 100% electrically tested plug-in components;Connecting cable specially for Festo KMYZ9 type valves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy