Phoenix Contact Male 2 way M12 to 2 way KMYZ-9 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 858-2746
- Mfr. Part No.:
- 1453261
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$66.54
(exc. GST)
$73.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.54 |
*price indicative
- RS Stock No.:
- 858-2746
- Mfr. Part No.:
- 1453261
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-MS | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Cable Length | 300mm | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 2 | |
| Connector Type B | KMYZ-9 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC, RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-MS | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Cable Length 300mm | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 2 | ||
Connector Type B KMYZ-9 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC, RoHS | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 2-position, PUR, gray RAL 7001, Plug straight M12 SPEEDCON, coding: A, on Valve connector Festo ZC, with 1 LED, cable length: 0.3 m
Connecting cable specially for Festo KMYZ9 type valves;Easy and safe: 100% electrically tested plug-in components;Robust valve connector without protective circuit
- RS Stock No. 8613086
- Mfr. Part No. 1453287
Each
$71.80
- RS Stock No. 8611453
- Mfr. Part No. 1453300
Each
$87.63
- RS Stock No. 8582727
- Mfr. Part No. 1453326
Each
$79.38
- RS Stock No. 8614118
- Mfr. Part No. 1453342
Each
$78.07
Related links
- Phoenix Contact Male 2 way M12 to 2 way KMYZ-9 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 2 way M12 to 2 way KMYZ-9 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 2 way M8 to 2 way KMYZ-9 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 2 way M8 to 2 way KMYZ-9 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 2 way M8 to 2 way KMYZ-9 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 2 way M12 to 2 way KMYZ-9 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 2 way Plug 300 mm
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 300 mm












