Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-0949
- Mfr. Part No.:
- 1403970
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$53.01
(exc. GST)
$58.31
(inc. GST)
Add 2 units to get free delivery
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.01 |
*price indicative
- RS Stock No.:
- 861-0949
- Mfr. Part No.:
- 1403970
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250 V | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101, FDA 21 CFR 177.2600 | |
| IP Rating | IP65, IP69K, IP68, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250 V | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101, FDA 21 CFR 177.2600 | ||
IP Rating IP65, IP69K, IP68, IP67 | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 1.5 m, Hygienic design, with high-grade steel knurl
Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Easy to clean, thanks to the special hygienic design;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Threaded to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Push Pull to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Threaded to Female 4 way Straight M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
