Phoenix Contact Male 14 way M12 to Female 5 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$51.42

(exc. GST)

$56.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.42

*price indicative

RS Stock No.:
861-3238
Mfr. Part No.:
1404107
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

VIP-CAB-FLK14/AXIO

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Jacket Colour

Grey

Cable Length

600mm

Connector Type A

M12

Number of Contacts A

14

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

300V ac, 24V ac

IP Rating

IP68, IP67, IP65, IP69K

Standards/Approvals

IEC 61076-2-101, EAC-RoHS, FDA 21 CFR 177.2600

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket angled M12, coding: A, with 3 LEDs, cable length: 0.6 m, Hygienic design, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design;Contamination can be detected quickly – thanks to the light color

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy