Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$123.37

(exc. GST)

$135.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.37

*price indicative

RS Stock No.:
861-0995
Mfr. Part No.:
1523023
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

600mm

Jacket Material

PUR

Jacket Colour

Black, Grey

Number of Contacts A

8

Connector Type A

M12

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

8

Connector Gender B

Female

Voltage

30V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 0.6 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy