Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 0.6 m

Subtotal (1 unit)*

$59.02

(exc. GST)

$64.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.02

*price indicative

RS Stock No.:
861-3124
Mfr. Part No.:
1668768
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyurethane

Cable Length

0.6m

Jacket Colour

Black, Grey

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12

Voltage

24V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

Coding

A

Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: A, on Socket angled M12, coding: A, with 3 LEDs, cable length: 0.6 m

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links