Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way Angled Socket M12, Angled Socket M12 Sensor
- RS Stock No.:
- 281-283
- Mfr. Part No.:
- 1415623
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.54
(exc. GST)
$59.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $54.54 |
| 10 + | $50.17 |
*price indicative
- RS Stock No.:
- 281-283
- Mfr. Part No.:
- 1415623
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14156 | |
| Jacket Material | PVC | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 24V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14156 | ||
Jacket Material PVC | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 24V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable, designed with precision and performance in mind, is an ideal solution for a range of applications in automation technology. Providing reliable communication between devices, it features a robust construction ensuring consistent performance. With a smooth 0.6 m length and an aesthetically pleasing black PVC exterior, this cable combines functionality with durability.
High insulation resistance provides reliable electrical performance
Cable properties support a wide ambient temperature range
Designed to meet IP65 IP67 and IP68 ratings for enhanced environmental protection
Constructed from quality materials ensuring resistance to oils and flame
Related links
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
