Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 803-6751
- Mfr. Part No.:
- 1457063
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.07
(exc. GST)
$36.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $33.07 |
| 5 + | $29.77 |
*price indicative
- RS Stock No.:
- 803-6751
- Mfr. Part No.:
- 1457063
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
Coding A | ||
Sensor/Actuator 5 Way Cable Assemblies, Free End to M12, PUR Cable
Free-end to M12 connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
PUR halogen-free black shielded cable
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
