Phoenix Contact Male 3 way M12 to Female 3 way M12 x 2 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$61.75

(exc. GST)

$67.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.75

*price indicative

RS Stock No.:
861-1055
Mfr. Part No.:
1668962
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

600mm

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12 x 2

Voltage

250V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

COO (Country of Origin):
IN
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, PIN 2+4 bridged and Socket straight M12, coding: A, PIN 2+4 bridged, cable length: 0.6 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy