Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

$105.67

(exc. GST)

$116.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.67

*price indicative

RS Stock No.:
859-2320
Mfr. Part No.:
1442308
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SACCBP

Jacket Material

PVC

Jacket Colour

Black

Cable Length

1m

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

17

Number of Contacts B

17

Connector Type B

Free Cable End

Voltage

30V

IP Rating

IP67

Standards/Approvals

cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised

COO (Country of Origin):
DE
Flush-type plug, shielded, 17-pos., M12, A-coded, rear/screw mounting with M16 thread, with 1 m cable, 17 x 0.14 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy