Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$95.44

(exc. GST)

$104.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$95.44-
5 +$85.919%

*price indicative

RS Stock No.:
802-5423
Mfr. Part No.:
1419409
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SACCBP-MS-5CON-M16/1.0-PUR SCO

Jacket Material

PUR

Cable Length

1m

Jacket Colour

Black, Grey

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

5

Connector Type B

Free Cable End

Voltage

60V

IP Rating

IP67

Standards/Approvals

cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised

COO (Country of Origin):
DE

Flush Type Sensor/Actuator M12 Connectors, M16 Thread Types, Free End PUR Cable


Phoenix contact M12 flush mount connectors with 1M of PUR cable, These 5 way panel mount connectors are A-coded with a free end of PUR cable measuring 1 metre in length, with 5 x 0.34mm2 wires to terminate to your particular application, IP67 rated once mated and with a PG9 fastening thread.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy