Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 802-5458
- Mfr. Part No.:
- 1442311
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$119.01
(exc. GST)
$130.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $119.01 | - |
| 5 + | $107.10 | 10% |
*price indicative
- RS Stock No.:
- 802-5458
- Mfr. Part No.:
- 1442311
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACCBP-MS-17CON-M16/2.0-PVCSCO | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Number of Contacts A | 17 | |
| Connector Gender A | Male | |
| Number of Contacts B | 17 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, RoHS II, UL Recognised | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACCBP-MS-17CON-M16/2.0-PVCSCO | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Number of Contacts A 17 | ||
Connector Gender A Male | ||
Number of Contacts B 17 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, RoHS II, UL Recognised | ||
IP Rating IP67 | ||
Flush Type Sensor/Actuator 17 Way M12 Connectors, M16 Thread Types, Free End PVC Cable
Phoenix contact M12 flush mount connectors with 2M of PVC cable, These 17 way panel mount connectors are A-coded with a free end of PUR cable measuring 2 metre in length, with 17 x 0.14mm2 wires to terminate to your particular application, IP67 rated once mated and with a M16 fastening thread.
Related links
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 1 m
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
