Phoenix Contact Female 4 way Free Cable End to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$70.02

(exc. GST)

$77.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.02

*price indicative

RS Stock No.:
858-8270
Mfr. Part No.:
1458062
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Jacket Material

PUR, PVC

Cable Length

1.5m

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Free Cable End

Number of Contacts B

4

Connector Gender B

Unterminated

Connector Type B

Valve Connector A

Voltage

24V

Standards/Approvals

EN 175301-803, CSA, EAC-RoHS, CCSAUS, CSAus

IP Rating

IP65, IP67

RoHS Status: Exempt

COO (Country of Origin):
DE
Double valve connector cable, 4-position, PUR/PVC, black, free cable end, on Valve connector A, with 1 LED, connected with Z diode and Valve connector A, with 1 LED, connected with Z diode, cable length: 1.5 m, valve connector spacing: 0.2 m

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy