Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M8 Sensor Actuator Cable, 300 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,711.72

(exc. GST)

$1,882.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,711.72-
10 +$1,574.228%

*price indicative

RS Stock No.:
270-585
Mfr. Part No.:
1415530
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14155

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Cable Length

300mm

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Angled Socket M8

Number of Contacts B

3

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed for versatile applications, integrating seamless connectivity between devices in a compact form factor. Built with a robust PVC jacket and a reinforced design, this cable is tailored to deliver reliable performance even in challenging environments. Featuring a straight M12 plug and an angled M8 socket, it ensures high compatibility and ease of installation.

Achieves an insulation resistance of at least 100 MΩ for superior safety standards

A compact design ensuring ease of integration into tight installation spaces

Complies with international standards providing assurance of quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy