Phoenix Contact Male 5 way Straight to 5 way Free Cable End Sensor Actuator Cable, 2 m

Subtotal (1 pack of 5 units)*

$296.97

(exc. GST)

$326.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$296.97$59.394

*price indicative

RS Stock No.:
556-833
Mfr. Part No.:
1525814
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

2m

Jacket Material

PUR

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Free Cable End

Number of Contacts B

5

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-101, UL Listed

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable offers exceptional performance and reliability for various automation applications. Constructed with high quality PUR material, it is halogen free and features advanced shielding technology to mitigate electromagnetic interference. The plug straight M12 connection ensures a secure fit, while its robust design allows for flexibility and durability in challenging environments. Ideal for both fixed and dynamic installations, this product guarantees stable signal transmission and meets rigorous industrial standards, making it an excellent choice for professionals seeking top tier connectivity solutions.

Designed for stability in high demand industrial applications

Flexible installation options cater to various operational needs

Up to 10 million bending cycles ensure long term durability

Resistant to oils acids and UV exposure for added reliability

IP65 and IP67 rated for robust protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy