Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$121.89

(exc. GST)

$134.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.89

*price indicative

RS Stock No.:
856-6634
Mfr. Part No.:
1454189
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black, Grey

Jacket Material

PEX

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Female

Voltage

250V

Standards/Approvals

DNV Approval ID: TAE00002K4, IEC 61076-2-101

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

Sensor/actuator cable, 4-position, PE-X/PE-X halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 2 m, for outdoor applications, with high-grade steel knurl

Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C;Easy and safe: 100% electrically tested plug-in components

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy