Phoenix Contact Male 4 way M12, Straight to Female 4 way M12 Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$58.34

(exc. GST)

$64.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.34

*price indicative

RS Stock No.:
254-4615
Mfr. Part No.:
1407323
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC-4P

Jacket Material

Polyamide 66

Jacket Colour

Black

Cable Length

2m

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is 2 m long. Resistant to temperature influences tested for an extended temperature range and for resistance to temperature shocks.

Cable Length 2 m

On Socket straight M12 SPEEDCON

Plug straight M12 SPEEDCON

4-position

Securely locked by special vibration brake

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy