Phoenix Contact Male 4 way M12, Right Angle to Female 4 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 255-9858
- Mfr. Part No.:
- 1504589
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$33.45
(exc. GST)
$36.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.45 |
*price indicative
- RS Stock No.:
- 255-9858
- Mfr. Part No.:
- 1504589
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | TPU | |
| Jacket Colour | Black, Grey | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material TPU | ||
Jacket Colour Black, Grey | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 250V | ||
IP Rating IP68 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor and actuator cable with four number of positions and two cable outlet, has A standard coding with nominal voltage of 250 V AC/DC and nominal current of 4A.
EAC approved
UL Approved
Halogen Free
Oil Resistant
RoHS compliant
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 2 m
- Siemens Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 2 m
- TE Connectivity Male 4 way M12 2 m
