Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$86.44

(exc. GST)

$95.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.44

*price indicative

RS Stock No.:
856-6599
Mfr. Part No.:
1522419
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-6P

Cable Length

5m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Type A

M8

Number of Contacts A

6

Connector Gender A

Female

Number of Contacts B

6

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

IP Rating

IP65, IP67

RoHS Status: Exempt

COO (Country of Origin):
PL
Sensor/actuator cable, 6-position, PUR halogen-free, black-gray RAL 7021, shielded, free cable end, on Socket straight M8, cable length: 5 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy