Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5275
- Mfr. Part No.:
- 1522273
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$76.20
(exc. GST)
$83.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.20 |
*price indicative
- RS Stock No.:
- 859-5275
- Mfr. Part No.:
- 1522273
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-6P | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 6 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 6 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-6P | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 6 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 6 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 6-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M8, cable length: 10 m
Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
Related links
- Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female M12 3 m
- Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 3 m
