Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 856-6400
- Mfr. Part No.:
- 1522215
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$67.59
(exc. GST)
$74.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.59 |
*price indicative
- RS Stock No.:
- 856-6400
- Mfr. Part No.:
- 1522215
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-6P | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-6P | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-6P Series Sensor Actuator Cable, 5m Length, 6 Cores - 1522215
This sensor actuator cable is designed for reliable connections in industrial automation applications. Featuring a 6-position configuration, the cable measures 5m in length and is made from halogen-free PUR sheathing in a black-grey finish. It is engineered for optimal performance in diverse environments, ensuring efficient signal transmission.
Features & Benefits
• Self-extinguishing materials for enhanced safety
• Twisted pair design reduces signal interference
• Unshielded construction simplifies installation needs
• Rated for temperatures from -40°C to +80°C
• Excellent oil and chemical resistance for durability
• IP65, IP67, IP68 ratings ensure water and dust protection
Applications
• Used for connecting sensors and actuators in automation systems
• Ideal for requiring high-temperature durability
• Suitable for environments exposed to oils and chemicals
• Enables flexible installations in industrial settings
• Perfect for outdoor installations due to IP ratings
How does the construction of this cable enhance its longevity?
The use of halogen-free PUR sheathing combined with a self-extinguishing design ensures resistance against harsh environmental factors, including chemicals and high temperatures, contributing to its longevity.
What are the key advantages of the twisted pair design in this cable?
The twisted pair configuration is effective in minimising electromagnetic interference, resulting in improved signal integrity and consistency during operation.
In what scenarios would the IP65, IP67, and IP68 ratings be particularly beneficial?
These IP ratings indicate effective protection against dust and water ingress, making the cable suitable for outdoor applications and areas exposed to liquids, thereby ensuring reliable performance in various conditions.
Related links
- Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m
