Phoenix Contact Female 6 way M12, Straight to Male Straight Socket M8 Bus Cable, 5 m
- RS Stock No.:
- 256-1877
- Mfr. Part No.:
- 1428584
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$106.25
(exc. GST)
$116.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.25 |
*price indicative
- RS Stock No.:
- 256-1877
- Mfr. Part No.:
- 1428584
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Connector Type B | Straight Socket M8 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Connector Type B Straight Socket M8 | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 5 m long 6 position cable with signal type VARAN 100 Mbps. One connector of a cable is socket straight M12 SPEEDCON and other end is free. The external sheath color is black.
Signal type varan
Connection 1 is socket straight M12 speedcon
Connector is shielded
Cable length is 5 m
Related links
- Phoenix Contact Male 6 way M12 2 m
- Phoenix Contact Female 5 way M8 5 m
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Female 5 way M8 10 m
- Phoenix Contact Female 4 way M8 20 m
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Male 4 way Straight Plug M8 to Female 4 way Straight Socket M8 Bus Cable, 2 m
- Phoenix Contact Female 6 way M12 5 m
